-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161310005-001-ND
|
DigiKey | RPC-M12-FS-5CON-PVC-0.5SH Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8595 | Buy Now |
DISTI #
T4161310005-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Receptacle 22AWG Black Bag - Bulk (Alt: T4161310005-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$9.0624 / $10.9056 | Buy Now |
DISTI #
571-T4161310005-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-5CON-PVC-0.5SH RoHS: Compliant | 0 |
|
$10.4400 / $11.2900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.0400 | Buy Now |
DISTI #
AMPT4161310005-001
|
Heilind Electronics | RPC-M12-FS-5CON-PVC-0.5SH | Americas - 0 in Stock |
|
$10.9254 / $11.4627 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FS-5CON-PVC-0.5SH RoHS: Compliant | 0 |
|
$9.5300 / $19.9700 | Buy Now |
DISTI #
AMPT4161310005-001
|
Interstate Connecting Components | RPC-M12-FS-5CON-PVC-0.5SH | 0 |
|
$10.9254 / $11.4627 | Buy Now |
DISTI #
T4161310005-001
|
Avnet Abacus | (Alt: T4161310005-001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T4161310005-001
|
Avnet Abacus | (Alt: T4161310005-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-FS-5CON-PVC-0.5SH RoHS: Compliant | 0 |
|
$9.5300 / $19.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy