-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3218
|
Newark | Sensor Cord, 8P, M12 Plug-Free End, 1.5M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161220008-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$15.5300 | Buy Now |
DISTI #
17-T4161220008-003-ND
|
DigiKey | RPC-M12-MR-8CON-PUR-1.5SH Min Qty: 5 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.3320 | Buy Now |
DISTI #
T4161220008-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 8 Position M12 Plug Gray - Bulk (Alt: T4161220008-003) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$15.5760 / $18.7440 | Buy Now |
DISTI #
27AJ3218
|
Avnet Americas | Cable Assembly Sensor 1.5m 8 Position M12 Plug Gray - Bulk (Alt: 27AJ3218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$22.4100 / $26.9800 | Buy Now |
DISTI #
571-T4161220008-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-8CON-PUR-1.5SH RoHS: Compliant | 0 |
|
$18.7200 / $24.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$15.5300 | Buy Now |
DISTI #
AMPT4161220008-003
|
Heilind Electronics | RPC-M12-MR-8CON-PUR-1.5SH | Americas - 0 in Stock |
|
$19.7015 / $24.9057 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MR-8CON-PUR-1.5SH RoHS: Compliant |
65 Partner Stock |
|
$21.1800 / $29.6700 | Buy Now |
DISTI #
70388550
|
Verical | Cable Assembly RPC-M12-MR-8CON-PUR-1.5SH Min Qty: 5 Package Multiple: 5 | Americas - 65 |
|
$17.4900 | Buy Now |
DISTI #
78951621
|
Verical | Cable Assembly RPC-M12-MR-8CON-PUR-1.5SH Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$20.0186 / $21.3933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161220008-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161220008-003
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 |