-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8733
|
Newark | Cables Rpc-M12-Mr-4Con-Pur-0.5Sh |Amp Te Connectivity T4161220004-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$11.2100 / $15.3900 | Buy Now |
DISTI #
2266-T4161220004-001-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 1.64' Min Qty: 10 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$10.4600 / $11.2900 | Buy Now |
DISTI #
17-T4161220004-001-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 1.64' Min Qty: 10 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
T4161220004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: T4161220004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$8.6208 / $9.0650 | Buy Now |
DISTI #
571-T4161220004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-4CON-PUR-0.5SH | 0 |
|
$9.0700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$8.7100 | Buy Now |
DISTI #
AMPT4161220004-001
|
Heilind Electronics | RPC-M12-MR-4CON-PUR-0.5SH | Americas - 0 in Stock |
|
$10.5224 / $11.0448 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MR-4CON-PUR-0.5SH RoHS: Compliant |
200 Partner Stock |
|
$8.9800 / $10.1300 | Buy Now |
DISTI #
64554873
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$9.8100 / $10.5900 | Buy Now |
DISTI #
T4161220004001-0
|
TME | T4161220004-001 | 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161220004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161220004-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.163 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |