-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161120005-002-ND
|
DigiKey | RPC-M12-MS-5CON-PUR-1.0SH Min Qty: 150 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9341 | Buy Now |
DISTI #
T4161120005-002
|
Avnet Americas | Cable Assembly Sensor 1m 5 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: T4161120005-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$9.9592 / $11.9848 | Buy Now |
DISTI #
571-T4161120005-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PUR-1.0SH | 0 |
|
$11.2400 / $11.6100 | Order Now |
DISTI #
71880591
|
RS | Connector, Heavy Duty, M12, RPC, MS, 5CON, PUR, 1.0SH | TE Connectivity T4161120005-002 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1500 / $19.7700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.9300 | Buy Now |
DISTI #
AMPT4161120005-002
|
Heilind Electronics | RPC-M12-MS-5CON-PUR-1.0SH | Americas - 0 in Stock |
|
$12.0000 / $12.5971 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PUR-1.0SH RoHS: Compliant |
180 In Stock |
|
$12.1500 / $16.3100 | Buy Now |
DISTI #
63403695
|
Verical | Patch Cord Circular Cable Assembly Min Qty: 5 Package Multiple: 5 Date Code: 2146 | Americas - 180 |
|
$14.9539 / $19.7697 | Buy Now |
DISTI #
AMPT4161120005-002
|
Interstate Connecting Components | RPC-M12-MS-5CON-PUR-1.0SH | 0 |
|
$12.0000 / $12.5971 | Buy Now |
|
Master Electronics | RPC-M12-MS-5CON-PUR-1.0SH RoHS: Compliant |
180 In Stock |
|
$12.1500 / $16.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161120005-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161120005-002
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |