-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3201
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 1.5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161110005-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$12.9500 / $16.8000 | Buy Now |
DISTI #
17-T4161110005-003-ND
|
DigiKey | RPC-M12-MS-5CON-PVC-1.5SH Min Qty: 100 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7400 | Buy Now |
DISTI #
27AJ3201
|
Avnet Americas | Cable Assembly Sensor 1.5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 27AJ3201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$12.9500 / $16.8000 | Buy Now |
DISTI #
T4161110005-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110005-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9488 / $10.2443 | Buy Now |
DISTI #
571-T4161110005-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PVC-1.5SH RoHS: Compliant | 0 |
|
$11.9200 / $15.3700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$10.3700 | Buy Now |
DISTI #
AMPT4161110005-003
|
Heilind Electronics | RPC-M12-MS-5CON-PVC-1.5SH | Americas - 0 in Stock |
|
$12.5373 / $13.3485 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PVC-1.5SH RoHS: Compliant | Alternative Product Available |
|
$12.0900 / $17.6200 | Buy Now |
DISTI #
AMPT4161110005-003
|
Interstate Connecting Components | RPC-M12-MS-5CON-PVC-1.5SH | 0 |
|
$12.5373 / $13.3485 | Buy Now |
DISTI #
000000000005847694
|
Sager | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PVC-1.5SH Min Qty: 100 | 0 |
|
$12.2400 / $12.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110005-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110005-003
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |