Part Details for T4160NSN7PQB by NXP Semiconductors
Overview of T4160NSN7PQB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for T4160NSN7PQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4783
|
Newark | Qoriq, 64B Power Arch, 16X 1.5Ghz Threads, 1.6Gt/S Ddr3L, 2X10Ge, Crypto Disabled, 0-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4160NSN7PQB RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$755.4100 / $801.5400 | Buy Now |
DISTI #
2156-T4160NSN7PQB-954-ND
|
DigiKey | QORIQ, 64B POWER ARCH, 16X 1.5GH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$832.9400 | Buy Now |
DISTI #
T4160NSN7PQB-ND
|
DigiKey | IC MPU QORIQ T4 1.8GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.9958 | Buy Now |
DISTI #
T4160NSN7PQB
|
Avnet Americas | MPU QorIQ Family RISC 64-Bit 1500MHz 1932-Pin FCBGA Box - Trays (Alt: T4160NSN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$697.7426 / $766.9402 | Buy Now |
DISTI #
841-T4160NSN7PQB
|
Mouser Electronics | Microprocessors - MPU 64b Power Arch 16x 1.5GHz threads RoHS: Compliant | 0 |
|
$720.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$720.8100 | Buy Now |
DISTI #
86027323
|
Verical | MPU QorlQ T4160 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 60 |
|
$850.9625 / $1,001.1250 | Buy Now |
|
Rochester Electronics | QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto disabled, 0-105C, Rev 2.0 RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$680.7700 / $800.9000 | Buy Now |
DISTI #
T4160NSN7PQB
|
Avnet Silica | MPU QorIQ Family RISC 64-Bit 1500MHz 1932-Pin FCBGA Box (Alt: T4160NSN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T4160NSN7PQB
|
EBV Elektronik | MPU QorIQ Family RISC 64-Bit 1500MHz 1932-Pin FCBGA Box (Alt: T4160NSN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T4160NSN7PQB
T4160NSN7PQB CAD Models
T4160NSN7PQB Part Data Attributes
|
T4160NSN7PQB
NXP Semiconductors
Buy Now
|
Compare Parts:
T4160NSN7PQB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |