-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152224004-005-ND
|
DigiKey | RPC-M12-4MR-5.0-M12-4FR-PUR Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.0156 | Buy Now |
DISTI #
T4152224004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4152224004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$18.1328 / $20.6630 | Buy Now |
DISTI #
571-T4152224004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MR-5.0-M12-4FR-PUR | 0 |
|
$23.9800 / $24.7000 | Order Now |
DISTI #
71880584
|
RS | Connector, Heavy Duty, M12, RPC, 4MR, 5.0, 4FR, PUR | TE Connectivity T4152224004-005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0700 / $41.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$20.9100 | Buy Now |
DISTI #
AMPT4152224004-005
|
Heilind Electronics | RPC-M12-4MR-5.0-M12-4FR-PUR | Americas - 0 in Stock |
|
$25.3433 / $26.9243 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MR-5.0-M12-4FR-PUR RoHS: Compliant | 0 |
|
$24.0600 / $34.1700 | Buy Now |
DISTI #
AMPT4152224004-005
|
Interstate Connecting Components | RPC-M12-4MR-5.0-M12-4FR-PUR | 0 |
|
$25.3433 / $26.9243 | Buy Now |
DISTI #
000000000005847633
|
Sager | Sensor Cables / Actuator Cables RPC-M12-4MR-5.0-M12-4FR-PUR Min Qty: 50 | 0 |
|
$24.6800 / $25.3900 | Buy Now |
|
Master Electronics | RPC-M12-4MR-5.0-M12-4FR-PUR RoHS: Compliant | 0 |
|
$24.0600 / $34.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152224004-005
TE Connectivity
Buy Now
|
Compare Parts:
T4152224004-005
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |