-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152213004-005-ND
|
DigiKey | RPC-M12-4MR-5.0-M12-4FS-PVC Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9876 | Buy Now |
DISTI #
T4152213004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4152213004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$18.3490 / $22.0810 | Buy Now |
DISTI #
571-T4152213004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MR-5.0-M12-4FS-PVC | 0 |
|
$20.6500 / $21.2200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$18.3000 | Buy Now |
DISTI #
AMPT4152213004-005
|
Heilind Electronics | RPC-M12-4MR-5.0-M12-4FS-PVC | Americas - 0 in Stock |
|
$22.1791 / $23.5607 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MR-5.0-M12-4FS-PVC RoHS: Compliant |
50 Partner Stock |
|
$23.0800 / $38.1000 | Buy Now |
DISTI #
69275240
|
Verical | M8/M12 Cable Assemblies Min Qty: 4 Package Multiple: 2 | Americas - 50 |
|
$20.6000 / $22.2500 | Buy Now |
DISTI #
T4152213004005-0
|
TME | T4152213004-005 Min Qty: 4 | 50 |
|
$16.7544 / $20.1100 | Buy Now |
DISTI #
AMPT4152213004-005
|
Interstate Connecting Components | RPC-M12-4MR-5.0-M12-4FS-PVC | 0 |
|
$22.1791 / $23.5607 | Buy Now |
DISTI #
C1S114414249244
|
Chip1Stop | Connector Circular RoHS: Compliant | 50 |
|
$21.7000 / $25.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152213004-005
TE Connectivity
Buy Now
|
Compare Parts:
T4152213004-005
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |