-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8665
|
Newark | Rpc-M12-4Ms-0.5-M12-4Fr-Pur |Amp Te Connectivity T4152124004-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $16.4900 | Buy Now |
DISTI #
A142318-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 1.64' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
64 In Stock |
|
$13.6875 / $16.4100 | Buy Now |
DISTI #
T4152124004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4152124004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$11.1840 / $16.0164 | Buy Now |
DISTI #
571-T4152124004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4MS-0.5 M12-4FR-PUR RoHS: Compliant | 158 |
|
$13.3000 / $16.4100 | Buy Now |
|
Future Electronics | M12-4MS-0.5-M12-4FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$12.9100 / $13.3600 | Buy Now |
DISTI #
AMPT4152124004-001
|
Heilind Electronics | RPC-M12-4MS-0.5-M12-4FR-PUR | Americas - 0 in Stock |
|
$16.1029 / $16.3433 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator M8M12 Cable Assemblies RoHS: Compliant |
199 Partner Stock |
|
$13.5900 / $29.7900 | Buy Now |
DISTI #
65694882
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 5 Package Multiple: 5 | Americas - 195 |
|
$14.8000 / $15.6700 | Buy Now |
DISTI #
T4152124004001-0
|
TME | T4152124004-001 | 199 |
|
Buy Now | |
DISTI #
AMPT4152124004-001
|
Interstate Connecting Components | RPC-M12-4MS-0.5-M12-4FR-PUR | 0 |
|
$16.1029 / $16.3433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152124004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4152124004-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |