-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6682
|
Newark | Rpc-M12-4Ms-1.0-M12-4Fr-Pvc |Te Connectivity T4152114004-002 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $17.8900 | Buy Now |
DISTI #
17-T4152114004-002-ND
|
DigiKey | RPC-M12-4MS-1.0-M12-4FR-PVC Min Qty: 150 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8085 | Buy Now |
DISTI #
T4152114004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4152114004-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$13.1924 / $15.8756 | Buy Now |
DISTI #
571-T4152114004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MS-1.0-M12-4FR-PVC | 0 |
|
$14.3300 / $14.9500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$13.1600 | Buy Now |
DISTI #
AMPT4152114004-002
|
Heilind Electronics | RPC-M12-4MS-1.0-M12-4FR-PVC | Americas - 0 in Stock |
|
$16.4412 / $16.6866 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MS-1.0-M12-4FR-PVC RoHS: Compliant |
150 Partner Stock |
|
$16.5000 / $28.3200 | Buy Now |
DISTI #
69724278
|
Verical | M8/M12 Cable Assemblies Min Qty: 5 Package Multiple: 5 | Americas - 150 |
|
$14.8100 / $15.9900 | Buy Now |
DISTI #
T4152114004002-0
|
TME | T4152114004-002 Min Qty: 5 | 150 |
|
$9.8112 / $11.5711 | Buy Now |
DISTI #
AMPT4152114004-002
|
Interstate Connecting Components | RPC-M12-4MS-1.0-M12-4FR-PVC | 0 |
|
$16.4412 / $16.6866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152114004-002
TE Connectivity
Buy Now
|
Compare Parts:
T4152114004-002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |