-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152113004-005-ND
|
DigiKey | RPC-M12-4MS-5.0-M12-4FS-PVC Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.7048 | Buy Now |
DISTI #
T4152113004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4152113004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1130 / $21.7970 | Buy Now |
DISTI #
571-T4152113004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MS-5.0-M12-4FS-PVC | 0 |
|
$20.6000 / $22.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$18.0600 | Buy Now |
DISTI #
AMPT4152113004-005
|
Heilind Electronics | RPC-M12-4MS-5.0-M12-4FS-PVC | Americas - 0 in Stock |
|
$21.8955 / $23.2576 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MS-5.0-M12-4FS-PVC RoHS: Compliant |
44 Partner Stock |
|
$21.3600 / $39.5400 | Buy Now |
DISTI #
AMPT4152113004-005
|
Interstate Connecting Components | RPC-M12-4MS-5.0-M12-4FS-PVC | 0 |
|
$21.8955 / $23.2576 | Buy Now |
DISTI #
T4152113004-005
|
Avnet Abacus | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm� Black (Alt: T4152113004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-4MS-5.0-M12-4FS-PVC RoHS: Compliant |
44 Partner Stock |
|
$21.3600 / $39.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152113004-005
TE Connectivity
Buy Now
|
Compare Parts:
T4152113004-005
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |