-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151420003-006-ND
|
DigiKey | RPC-M12-FR-3CON-PUR-7.0 Min Qty: 40 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6573 | Buy Now |
DISTI #
T4151420003-006
|
Avnet Americas | Cable Assembly Sensor 7m 3 Position M12 Receptacle 22AWG - Bulk (Alt: T4151420003-006) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$14.0928 / $16.9148 | Buy Now |
DISTI #
571-T4151420003-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-3CON-PUR-7.0 RoHS: Compliant | 0 |
|
$16.7300 / $21.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$13.2000 | Buy Now |
DISTI #
AMPT4151420003-006
|
Heilind Electronics | RPC-M12-FR-3CON-PUR-7.0 | Americas - 0 in Stock |
|
$16.0000 / $17.2616 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FR-3CON-PUR-7.0 RoHS: Compliant | 0 |
|
$13.4600 / $19.3400 | Buy Now |
DISTI #
AMPT4151420003-006
|
Interstate Connecting Components | RPC-M12-FR-3CON-PUR-7.0 | 0 |
|
$16.0000 / $17.2616 | Buy Now |
DISTI #
000000000005847172
|
Sager | Sensor Cables / Actuator Cables RPC-M12-FR-3CON-PUR-7.0 Min Qty: 40 | 0 |
|
$15.5800 / $16.5000 | Buy Now |
|
Master Electronics | RPC-M12-FR-3CON-PUR-7.0 RoHS: Compliant | 0 |
|
$13.4600 / $19.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy