Part Details for T4151399L14-003 by TE Connectivity
Overview of T4151399L14-003 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4151399L14-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7983
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 1.5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4151399L14-003 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9200 / $57.7500 | Buy Now |
DISTI #
17-T4151399L14-003-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 35 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5046 | Buy Now |
DISTI #
T4151399L14-003
|
Avnet Americas | Cable Assembly PVC 1.5m 14AWG 4POS M12 Circular Receptacle Bag - Bulk (Alt: T4151399L14-003) Min Qty: 35 Package Multiple: 5 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$24.8192 / $26.9653 | Buy Now |
DISTI #
571-T4151399L14-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4FS-1.5-PVC 14AWG BK RoHS: Compliant | 0 |
|
$33.9600 | Order Now |
DISTI #
73191207
|
RS | M12CableAssembly, Receptacle, non-shielded,124strands,4Position,14AWG,1500mm | TE Connectivity T4151399L14-003 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7400 | RFQ |
|
Future Electronics | T415 Series 4 Position 1.5 m M12 Straight Receptacle Unshielded Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 5 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$32.8500 / $33.9100 | Buy Now |
DISTI #
AMPT4151399L14-003
|
Heilind Electronics | RPC-M12L-4FS-1.5-PVC 14AWG BK | Americas - 0 in Stock |
|
$33.0746 / $35.1364 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-4FS-1.5-PVC 14AWG BK RoHS: Compliant | 0 |
|
$30.9300 / $45.0900 | Buy Now |
DISTI #
AMPT4151399L14-003
|
Interstate Connecting Components | RPC-M12L-4FS-1.5-PVC 14AWG BK | 0 |
|
$33.0746 / $35.1364 | Buy Now |
DISTI #
000000000006378774
|
Sager | Sensor Cables / Actuator Cables RPC-M12L-4FS-1.5-PVC 14AWG BK Min Qty: 35 | 0 |
|
$32.2100 / $33.1300 | Buy Now |
Part Details for T4151399L14-003
T4151399L14-003 CAD Models
T4151399L14-003 Part Data Attributes
|
T4151399L14-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151399L14-003
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 16A; RATED VOLTAGE: 63VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.165 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG |