-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3160
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 10M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151320004-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$26.0800 / $33.8800 | Buy Now |
DISTI #
17-T4151320004-007-ND
|
DigiKey | RPC-M12-FS-4CON-PUR-10.0 Min Qty: 25 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8088 | Buy Now |
DISTI #
T4151320004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Receptacle 22AWG Gray - Bulk (Alt: T4151320004-007) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
27AJ3160
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Receptacle 22AWG Gray - Bulk (Alt: 27AJ3160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$26.9400 / $33.8800 | Buy Now |
DISTI #
571-T4151320004-007
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PUR-10.0 RoHS: Compliant | 0 |
|
$24.0900 / $32.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$19.9300 | Buy Now |
DISTI #
AMPT4151320004-007
|
Heilind Electronics | RPC-M12-FS-4CON-PUR-10.0 | Americas - 0 in Stock |
|
$24.1642 / $26.0616 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FS-4CON-PUR-10.0 RoHS: Compliant |
26 In Stock |
|
$19.8200 / $27.9800 | Buy Now |
DISTI #
60267450
|
Verical | Sensor and Actuator Patch Cord Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 25 |
|
$28.0540 / $36.3740 | Buy Now |
DISTI #
AMPT4151320004-007
|
Interstate Connecting Components | RPC-M12-FS-4CON-PUR-10.0 | 0 |
|
$24.1642 / $26.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151320004-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151320004-007
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |