Part Details for T4151299L14-020 by TE Connectivity
Overview of T4151299L14-020 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T4151299L14-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7943
|
Newark | Sensor Cord, M12 R/A Plug-Free End, 2M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4151299L14-020 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8600 / $62.8300 | Buy Now |
DISTI #
17-T4151299L14-020-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 6.56' Min Qty: 25 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.9492 | Buy Now |
DISTI #
T4151299L14-020
|
Avnet Americas | Cable Assembly PVC 2m 14AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: T4151299L14-020) Min Qty: 25 Package Multiple: 5 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$29.7714 / $35.8266 | Buy Now |
DISTI #
571-T4151299L14-020
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MR-2.0-PVC 14AWG BK RoHS: Compliant | 0 |
|
$36.9400 | Order Now |
DISTI #
73191167
|
RS | M12 Cable Assembly, Plug, non-shielded, 124 strands, 4 Position, 14AWG, 2000mm | TE Connectivity T4151299L14-020 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 5 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$29.6900 | Buy Now |
DISTI #
AMPT4151299L14-020
|
Heilind Electronics | RPC-M12L-4MR-2.0-PVC 14AWG BK | Americas - 0 in Stock |
|
$35.9851 / $38.2273 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-4MR-2.0-PVC 14AWG BK RoHS: Compliant | 0 |
|
$34.1600 / $45.0500 | Buy Now |
DISTI #
AMPT4151299L14-020
|
Interstate Connecting Components | RPC-M12L-4MR-2.0-PVC 14AWG BK | 0 |
|
$35.9851 / $38.2273 | Buy Now |
DISTI #
000000000006378734
|
Sager | Sensor Cables / Actuator Cables RPC-M12L-4MR-2.0-PVC 14AWG BK Min Qty: 25 | 0 |
|
$35.0400 / $36.0400 | Buy Now |
Part Details for T4151299L14-020
T4151299L14-020 CAD Models
T4151299L14-020 Part Data Attributes
|
T4151299L14-020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151299L14-020
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG |