-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3135
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 3M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151220004-004 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $14.2900 | Buy Now |
DISTI #
17-T4151220004-004-ND
|
DigiKey | RPC-M12-MR-4CON-PUR-3.0 Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9311 | Buy Now |
DISTI #
T4151220004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug 22AWG Gray - Bulk (Alt: T4151220004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$9.7468 / $11.7292 | Buy Now |
DISTI #
571-T4151220004-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-4CON-PUR-3.0 | 0 |
|
$10.7600 / $12.2800 | Order Now |
DISTI #
71880538
|
RS | Connector, Heavy Duty, M12, RPC, MR, 4CON, PUR, 3.0 | TE Connectivity T4151220004-004 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8200 / $19.3900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$9.7200 | Buy Now |
DISTI #
AMPT4151220004-004
|
Heilind Electronics | RPC-M12-MR-4CON-PUR-3.0 | Americas - 0 in Stock |
|
$11.2388 / $12.5152 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MR-4CON-PUR-3.0 RoHS: Compliant | 0 |
|
$11.1800 / $16.3000 | Buy Now |
DISTI #
AMPT4151220004-004
|
Interstate Connecting Components | RPC-M12-MR-4CON-PUR-3.0 | 0 |
|
$11.2388 / $12.5152 | Buy Now |
DISTI #
T4151220004-004
|
Avnet Abacus | (Alt: T4151220004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy