-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3124
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 5M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151210004-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$13.0700 / $14.1500 | Buy Now |
DISTI #
17-T4151210004-005-ND
|
DigiKey | RPC-M12-MR-4CON-PVC-5.0 Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.2910 | Buy Now |
DISTI #
T4151210004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug 22AWG Black - Bulk (Alt: T4151210004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0182 / $12.0558 | Buy Now |
DISTI #
27AJ3124
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug 22AWG Black - Bulk (Alt: 27AJ3124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 66 Partner Stock |
|
$14.6800 / $20.2600 | Buy Now |
DISTI #
571-T4151210004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-4CON-PVC-5.0 | 0 |
|
$12.6100 / $19.1400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Container: Bag | 0Bag |
|
$9.9900 | Buy Now |
DISTI #
AMPT4151210004-005
|
Heilind Electronics | RPC-M12-MR-4CON-PVC-5.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MR-4CON-PVC-5.0 RoHS: Compliant |
50 Partner Stock |
|
$12.8700 / $14.8800 | Buy Now |
DISTI #
AMPT4151210004-005
|
Interstate Connecting Components | RPC-M12-MR-4CON-PVC-5.0 | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-MR-4CON-PVC-5.0 RoHS: Compliant |
50 Partner Stock |
|
$12.8700 / $14.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy