T4151210002-001
TE Connectivity
Description: Circular Connector

Overview of T4151210002-001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T4151210002-001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-T4151210002-001-ND
DigiKey RPC-M12-MR-2CON-PVC-0.5 Min Qty: 200 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 200 $6.1085
$6.1085 Buy Now
DISTI # T4151210002-001
Avnet Americas Cable Assembly Sensor 0.5m 2 Position M12 Plug 22AWG Black - Bulk (Alt: T4151210002-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk 0
  • 200 $6.1344
  • 210 $5.9616
  • 410 $5.7888
  • 1,000 $5.6160
  • 2,000 $5.4432
  • 10,000 $5.2704
  • 20,000 $5.0976
$5.0976 / $6.1344 Buy Now
DISTI # 571-T4151210002-001
Mouser Electronics Sensor Cables / Actuator Cables RPC-M12-MR-2CON-PVC-0.5 RoHS: Compliant 0
  • 200 $6.1000
  • 1,000 $6.0900
$6.0900 / $6.1000 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Box 0
Box
  • 200 $5.0900
$5.0900 Buy Now
DISTI # AMPT4151210002-001
Heilind Electronics RPC-M12-MR-2CON-PVC-0.5 Americas - 0 in Stock
  • 200 $6.5455
  • 235 $6.4478
  • 1,160 $5.8507
$5.8507 / $6.5455 Buy Now
Onlinecomponents.com RPC-M12-MR-2CON-PVC-0.5 RoHS: Compliant 0
  • 50 $8.6400
  • 100 $6.4800
  • 150 $6.0500
  • 200 $5.9300
$5.9300 / $8.6400 Buy Now
DISTI # AMPT4151210002-001
Interstate Connecting Components RPC-M12-MR-2CON-PVC-0.5 0
  • 200 $6.5455
  • 235 $6.4478
  • 1,160 $5.8507
$5.8507 / $6.5455 Buy Now
Master Electronics RPC-M12-MR-2CON-PVC-0.5 RoHS: Compliant 0
  • 50 $8.6400
  • 100 $6.4800
  • 150 $6.0500
  • 200 $5.9300
$5.9300 / $8.6400 Buy Now

CAD Models for T4151210002-001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T4151210002-001 by TE Connectivity

T4151210002-001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
4A
Mixed Contacts
NO
Mounting Option 1
M12
Mounting Option 2
SCREW
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
250 V
Total Number of Contacts
2
Wire Size-Max
22 AWG
Want to compare parts?
  1. T4151210002-001
    TE Connectivity
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4151210002-001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4151210002-001 by TE Connectivity

Select Manufacturer
Which Manufacturer of T4151210002-001 would you like to use for your alert(s)?
  • Please alert me when T4151210002-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4151210002-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4151210002-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4151210002-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4151210002-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4151210002-001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: