-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3115
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151120005-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$11.1600 | Buy Now |
DISTI #
17-T4151120005-005-ND
|
DigiKey | RPC-M12-MS-5CON-PUR-5.0 Min Qty: 50 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3820 | Buy Now |
DISTI #
27AJ3115
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG - Bulk (Alt: 27AJ3115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$17.7900 / $17.9500 | Buy Now |
DISTI #
T4151120005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG - Bulk (Alt: T4151120005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$12.1514 / $13.8488 | Buy Now |
DISTI #
571-T4151120005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PUR-5.0 | 0 |
|
$17.0000 / $22.7400 | Order Now |
DISTI #
71880533
|
RS | Connector, Heavy Duty, M12, RPC, MS, 5CON, PUR, 5.0 | TE Connectivity T4151120005-005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2200 / $27.8900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$14.0200 | Buy Now |
DISTI #
AMPT4151120005-005
|
Heilind Electronics | RPC-M12-MS-5CON-PUR-5.0 | Americas - 0 in Stock |
|
$16.9851 / $18.0455 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PUR-5.0 RoHS: Compliant | 0 |
|
$16.1300 / $22.9000 | Buy Now |
DISTI #
68029337
|
Verical | Sensor and Actuator Patch Cord Min Qty: 5 Package Multiple: 1 | Americas - 17 |
|
$14.3856 / $14.8384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151120005-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151120005-005
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.862 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |