Part Details for T4145535041-002 by TE Connectivity
Overview of T4145535041-002 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for T4145535041-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4145535041-002-ND
|
DigiKey | M12 R/A F PNLREAR D-CODE 4P PCBS Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2030 | Buy Now |
DISTI #
T4145535041-002
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 4 Position Socket Contact Through Hole Solder - Trays (Alt: T4145535041-002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Tray | 0 |
|
$8.8146 / $10.6074 | Buy Now |
DISTI #
571-T4145535041-002
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNLREAR D-CODE 4P PCBSTD SHLD RoHS: Compliant | 0 |
|
$10.9300 / $16.5900 | Order Now |
DISTI #
72009058
|
RS | Connector, M12 R/A F Panelrear D-Code 4P PCBstd Shld | TE Connectivity T4145535041-002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8600 / $15.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$8.7900 | Buy Now |
DISTI #
AMPT4145535041-002
|
Heilind Electronics | M12 R/A F PNLREAR D-CODE 4P PC | Americas - 0 in Stock |
|
$11.1493 / $14.0944 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $12.2800 | Buy Now |
DISTI #
AMPT4145535041-002
|
Interstate Connecting Components | M12 R/A F PNLREAR D-CODE 4P PC | 0 |
|
$11.1493 / $14.0944 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6000 / $12.2800 | Buy Now |