Part Details for T4145535021-001 by TE Connectivity
Overview of T4145535021-001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for T4145535021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126541-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
183 In Stock |
|
$5.5853 / $7.7100 | Buy Now |
DISTI #
T4145535021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays (Alt: T4145535021-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.5136 / $7.8384 | Buy Now |
DISTI #
571-T4145535021-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNL STAMP PIN D-CODE 2P SHLD RoHS: Compliant | 0 |
|
$5.5800 / $7.7100 | Order Now |
DISTI #
V99:2348_19195210
|
Arrow Electronics | Conn M12 Circular SKT 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1819 | Americas - 15 |
|
$5.2380 / $7.6530 | Buy Now |
DISTI #
72008930
|
RS | Connector, M12 R/A F Panel Stamped Pin D-Code 2P Shld | TE Connectivity T4145535021-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3400 / $11.8300 | RFQ |
|
Future Electronics | 2 Position Circular Connector Plug, Female Sockets Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$5.6900 / $5.8600 | Buy Now |
DISTI #
AMPT4145535021-001
|
Heilind Electronics | M12 R/A F PNL STAMPED PIN D-CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 R/A F PNL STAMPED PIN D-CODE 2P SHLD RoHS: Compliant |
210 Partner Stock |
|
$5.8100 / $9.2500 | Buy Now |
DISTI #
T4145535021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays (Alt: T4145535021-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.5136 / $7.8384 | Buy Now |
DISTI #
AMPT4145535021-001
|
Interstate Connecting Components | M12 R/A F PNL STAMPED PIN D-CO | 0 |
|
Buy Now |
Part Details for T4145535021-001
T4145535021-001 CAD Models
T4145535021-001 Part Data Attributes:
|
T4145535021-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145535021-001
TE Connectivity
M12 R/A F PNL STAMPED PIN D-CODE 2P SHLD Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:2;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 2 | Standard Circular Connector | Part# T4145535021-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 2 |