There are no models available for this part yet.
Overview of T4145435031-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T4145435031-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ1736
|
Newark | Circular Metric Conn M12 R/A F Pnl Stamp Pin |Amp Te Connectivity T4145435031-001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $11.2200 | Buy Now | |
DISTI #
A126534-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Tray |
250 In Stock |
|
$7.1250 / $8.4600 | Buy Now | |
DISTI #
T4145435031-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 3 Position Socket Contact Through Hole Solder - Trays (Alt: T4145435031-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.7260 / $8.0940 | Buy Now | |
DISTI #
571-T4145435031-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNL STAMP PIN B-CODE 3P SHLD RoHS: Compliant | 0 |
|
$7.1200 / $7.1600 | Order Now | |
DISTI #
V99:2348_19172539
|
Arrow Electronics | Conn M12 Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1817 | Americas - 100 |
|
$2.5390 | Buy Now | |
DISTI #
72008971
|
RS | Connector, M12 R/A F Panel Stamped Pin B-Code 3P Shld | TE Connectivity T4145435031-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $12.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$6.7100 | Buy Now | ||
DISTI #
AMPT4145435031-001
|
Heilind Electronics | M12 R/A F PNL STAMPED PIN B-CO | Americas - 0 in Stock |
|
$7.5075 / $8.6364 | Buy Now | |
Onlinecomponents.com | M12 R/A F PNL STAMPED PIN B-CODE 3P SHLD RoHS: Compliant |
240 Partner Stock |
|
$7.9800 / $11.9900 | Buy Now | ||
DISTI #
43559617
|
Verical | Conn M12 Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 10 | Americas - 120 |
|
$7.5500 / $8.1600 | Buy Now |
CAD Models for T4145435031-001 by TE Connectivity
Part Data Attributes for T4145435031-001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Shell Size
|
12
|
Total Number of Contacts
|
3
|
Want to compare parts?
-
TE ConnectivityM12 R/A F PNL STAMPED PIN B-CODE 3P SHLD Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4145435031-001 | TE ConnectivityVS
-