-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 R/A F PNLREAR STAMPED PIN B-CODE 2P Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:2;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 2 | Standard Circular Connector | Part# T4145415021-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4145415021-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8676
|
Newark | Circular Connector, 2 Contact(S), Brass, Female, Receptacle |Amp Te Connectivity T4145415021-001 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$5.2500 / $6.5400 | Buy Now |
DISTI #
A126529-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Tray |
116 In Stock |
|
$5.0276 / $8.1900 | Buy Now |
DISTI #
T4145415021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays ... more RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Tray | 0 |
|
$3.3353 / $4.4881 | Buy Now |
DISTI #
571-T4145415021-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN BCODE 2P RoHS: Compliant | 0 |
|
$4.4600 / $7.7200 | Order Now |
DISTI #
72008949
|
RS | Connector, M12 R/A F Panelrear Stamped Pin B-Code 2P | TE Connectivity T4145415021-001 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1000 / $6.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Tray |
0 Tray |
|
$4.4400 | Buy Now |
DISTI #
AMPT4145415021-001
|
Heilind Electronics | M12 R/A F PNLREAR STAMPED PIN | Americas - 0 in Stock |
|
$4.3134 / $5.8000 | Buy Now |
|
Onlinecomponents.com | M12 R/A F PNLREAR STAMPED PIN B-CODE 2P RoHS: Compliant |
239 Partner Stock |
|
$3.4800 / $7.4000 | Buy Now |
DISTI #
AMPT4145415021-001
|
Interstate Connecting Components | M12 R/A F PNLREAR STAMPED PIN | 0 |
|
$4.3134 / $5.8000 | Buy Now |
DISTI #
000000000005642355
|
Sager | Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN BCODE 2P Min Qty: 100 | 0 |
|
$4.6300 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4145415021-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145415021-001
TE Connectivity
M12 R/A F PNLREAR STAMPED PIN B-CODE 2P Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:2;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 2 | Standard Circular Connector | Part# T4145415021-001 | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.551 inch | |
Body Diameter | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |