Part Details for T4145035051-001 by TE Connectivity
Overview of T4145035051-001 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4145035051-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6657
|
Newark | Sensor Conn, M12, R/A Rcpt, 5Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Te Connectivity T4145035051-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.1200 / $14.6700 | Buy Now |
DISTI #
A126528-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
218 In Stock |
|
$9.8625 / $13.9200 | Buy Now |
DISTI #
T4145035051-001
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder RA Panel Mount 5 Terminal 1 Port - Trays (Alt: T4145035051-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.4724 / $10.1956 | Buy Now |
DISTI #
69AC6657
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder RA Panel Mount 5 Terminal 1 Port - Bulk (Alt: 69AC6657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$11.1500 / $14.9100 | Buy Now |
DISTI #
571-T4145035051-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD RoHS: Compliant | 540 |
|
$10.5100 / $15.9400 | Buy Now |
DISTI #
V36:1790_19143768
|
Arrow Electronics | Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2317 | Americas - 99 |
|
$9.1050 / $13.7420 | Buy Now |
DISTI #
71880527
|
RS | Connector, Circular, M12, R/A, F PNL, Stamped, Pin, A-Code, 5P, Shld | TE Connectivity T4145035051-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$11.5800 / $13.8700 | Buy Now |
|
Future Electronics | M12 R/A F PNL STAMPED PIN A-CODE 5P SHLD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tray | 0Tray |
|
$8.4500 | Buy Now |
DISTI #
AMPT4145035051-001
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4627 / $10.8788 | Buy Now | |
|
Onlinecomponents.com | M12 R/A F PNL STAMPED PIN A-CODE 5P SHLD RoHS: Compliant |
180 In Stock |
|
$8.1100 / $10.1900 | Buy Now |
Part Details for T4145035051-001
T4145035051-001 CAD Models
T4145035051-001 Part Data Attributes:
|
T4145035051-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145035051-001
TE Connectivity
M12 R/A F PNL STAMPED PIN A-CODE 5P SHLD Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:5;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 5 | Standard Circular Connector | Part# T4145035051-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 5 |