Part Details for T4145035031-001 by TE Connectivity
Results Overview of T4145035031-001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4145035031-001 Information
T4145035031-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4145035031-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4317899
|
Farnell | SENSOR CONNECTORS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 70 |
|
$9.6685 / $11.1734 | Buy Now |
DISTI #
A126526-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Tray |
29 In Stock |
|
$7.1250 / $11.9500 | Buy Now |
DISTI #
T4145035031-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 3 Position Socket Contact Through Hole Solder - Trays (Alt: T4145035031-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tray | 0 |
|
$4.8830 / $7.4745 | Buy Now |
DISTI #
571-T4145035031-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 3P SHLD RoHS: Compliant | 0 |
|
$8.2900 / $11.6100 | Order Now |
DISTI #
72008969
|
RS | Connector, M12 R/A F Panel Stamped Pin A-Code 3P Shld | TE Connectivity T4145035031-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7000 / $12.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Tray |
0 Tray |
|
$6.7100 | Buy Now |
DISTI #
AMPT4145035031-001
|
Heilind Electronics | M12 R/A F PNL STAMPED PIN A-CO | Americas - 0 in Stock |
|
$7.5075 / $8.6364 | Buy Now |
|
Onlinecomponents.com | M12 R/A F PNL STAMPED PIN A-CODE 3P SHLD RoHS: Compliant |
80 Partner Stock |
|
$9.0100 / $10.6500 | Buy Now |
DISTI #
52919874
|
Verical | Conn M12 Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 10 | Americas - 80 |
|
$8.0000 / $8.1600 | Buy Now |
DISTI #
AMPT4145035031-001
|
Interstate Connecting Components | M12 R/A F PNL STAMPED PIN A-CO | 0 |
|
$7.5075 / $8.6364 | Buy Now |
Part Details for T4145035031-001
T4145035031-001 CAD Models
T4145035031-001 Part Data Attributes
|
T4145035031-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145035031-001
TE Connectivity
M12 R/A F PNL STAMPED PIN A-CODE 3P SHLD Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4145035031-001 | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.551 inch | |
Body Diameter | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |