Part Details for T4143412041-000 by TE Connectivity
Overview of T4143412041-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4143412041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0896
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4143412041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$3.9100 | Buy Now |
DISTI #
42AJ1731
|
Newark | M12,front Mounting, female, b Code,4P |Amp Te Connectivity T4143412041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 795 |
|
$5.3800 / $7.8200 | Buy Now |
DISTI #
A134651-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
172 In Stock |
|
$4.6853 / $7.2400 | Buy Now |
DISTI #
T4143412041-000
|
Avnet Americas | M12,FRONT MOUNTING,FEMALE,B CODE,4P - Bag (Alt: T4143412041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$3.8822 / $4.6718 | Buy Now |
DISTI #
13AC0896
|
Avnet Americas | M12,FRONT MOUNTING,FEMALE,B CODE,4P - Bulk (Alt: 13AC0896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 45 Partner Stock |
|
$6.6500 / $8.3400 | Buy Now |
DISTI #
571-T4143412041-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNTING,FEMALE,B CODE,4P RoHS: Compliant | 0 |
|
$4.6800 / $7.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.8800 | Buy Now |
DISTI #
AMPT4143412041-000
|
Heilind Electronics | M12,FRONT MOUNTING,FEMALE,B CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12,FRONT MOUNTING,FEMALE,B CODE,4P RoHS: Compliant |
795 Partner Stock |
|
$4.0900 / $6.6100 | Buy Now |
DISTI #
32417694
|
Verical | Standard Circular Connectors M12,FRONT MOUNTING,FEMALE,B CODE,4P Min Qty: 14 Package Multiple: 1 | Americas - 695 |
|
$4.2700 / $4.7000 | Buy Now |
Part Details for T4143412041-000
T4143412041-000 CAD Models
T4143412041-000 Part Data Attributes:
|
T4143412041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4143412041-000
TE Connectivity
M12,FRONT MOUNTING,FEMALE,B CODE,4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |