Part Details for T4142512031-000 by TE Connectivity
Overview of T4142512031-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4142512031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8657
|
Newark | Circular Metric Conn M12,front Mt.ing, male, d |Amp Te Connectivity T4142512031-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$4.3200 | Buy Now |
DISTI #
2266-T4142512031-000-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 20 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
184 In Stock |
|
$4.1700 / $4.2400 | Buy Now |
DISTI #
A125542-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8014 | Buy Now |
DISTI #
T4142512031-000
|
Avnet Americas | M12,FRONT MOUNTING,MALE,D CODE,3P - Bag (Alt: T4142512031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$3.2804 / $3.9476 | Buy Now |
DISTI #
571-T4142512031-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNTING,MALE,D CODE,3P RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
DISTI #
72008935
|
RS | Connector, M12, Front Mounting, Male, D Code,3P | TE Connectivity T4142512031-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.2800 | Buy Now |
DISTI #
AMPT4142512031-000
|
Heilind Electronics | M12,FRONT MOUNTING,MALE,D CODE | Americas - 0 in Stock |
|
$3.9851 / $4.2122 | Buy Now |
|
Onlinecomponents.com | Standard Circular Connectors M12 Front Mounting Male D Code 3 Position RoHS: Compliant |
184 Partner Stock |
|
$4.0700 / $4.8500 | Buy Now |
DISTI #
54148011
|
Verical | Conn Circular PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 16 Package Multiple: 1 | Americas - 184 |
|
$3.9100 / $3.9800 | Buy Now |
Part Details for T4142512031-000
T4142512031-000 CAD Models
T4142512031-000 Part Data Attributes
|
T4142512031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4142512031-000
TE Connectivity
M12,FRONT MOUNTING,MALE,D CODE,3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |