-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4140L12041-000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8532
|
Newark | Sensor Conn, Plug, M12, 3P+Pe, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connecto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$1.4700 | Buy Now |
DISTI #
A142219-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
305 In Stock |
|
$5.5011 / $8.9600 | Buy Now |
DISTI #
T4140L12041-000
|
Avnet Americas | Sensor Connector, M12, Male, 3P + PE Positions, PCB Pin, Straight Panel Mount - Bulk (Alt: T4140L120... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$4.6047 / $4.9524 | Buy Now |
DISTI #
94AC8532
|
Avnet Americas | Sensor Connector, M12, Male, 3P + PE Positions, PCB Pin, Straight Panel Mount - Bulk (Alt: 94AC8532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$5.3900 / $7.5600 | Buy Now |
DISTI #
571-T4140L12041-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT,MALE L,3P+PE,SOLDER PCB RoHS: Compliant | 263 |
|
$5.2000 / $7.8700 | Buy Now |
DISTI #
71557033
|
RS | M12 Power Connector, Rear Mount, Male, L, 3P+Pe, Solder Pcb | TE Connectivity T4140L12041-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$6.3200 / $7.9500 | Buy Now |
|
TE Connectivity | M12,REAR MOUNT,MALE,L,3P+PE,SOLDER PCB Number of Positions: 3 Connector System: Wire-to-Panel Sealab... more RoHS: Compliant Min Qty: 1 | 305 |
|
$22.3100 / $26.5700 | Buy Now |
|
Future Electronics | REAR PANEL MOUNT 4 POS M12 POWER L-CODE MALE PROFIBUS PROFINET APPROVED RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 31 Weeks Container: Box |
0 Box |
|
$4.9000 / $5.3300 | Buy Now |
|
Future Electronics | REAR PANEL MOUNT 4 POS M12 POWER L-CODE MALE PROFIBUS PROFINET APPROVED RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 31 Weeks Container: Box |
0 Box |
|
$4.9000 / $5.3300 | Buy Now |
DISTI #
AMPT4140L12041-000
|
Heilind Electronics | M12,REAR MOUNT,MALE,L,3P+PE | Americas - 0 in Stock |
|
$5.9552 / $6.3031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4140L12041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4140L12041-000
TE Connectivity
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 16A, POLARIZED | |
Backshell Type | SOLID | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |