Part Details for T4140412041-000 by TE Connectivity
Overview of T4140412041-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4140412041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0878
|
Newark | Sensor Conn, M12, Plug, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount, Current Rating:4Arohs Compliant: Yes |Te Connectivity T4140412041-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.3700 | Buy Now |
DISTI #
42AJ1718
|
Newark | M12,rear Mounting, male, b Code,4P |Amp Te Connectivity T4140412041-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$4.9000 / $5.4400 | Buy Now |
DISTI #
A139253-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
189 In Stock |
|
$4.4859 / $6.9400 | Buy Now |
DISTI #
13AC0878
|
Avnet Americas | Conn M12 Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 13AC0878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$6.3600 / $8.0000 | Buy Now |
DISTI #
T4140412041-000
|
Avnet Americas | Conn M12 Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bag (Alt: T4140412041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$3.7170 / $4.4730 | Buy Now |
DISTI #
571-T4140412041-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNTING MALE,B CODE,4P RoHS: Compliant | 0 |
|
$4.4800 / $6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.7100 | Buy Now |
DISTI #
AMPT4140412041-000
|
Heilind Electronics | M12,REAR MOUNTING,MALE,B CODE, | Americas - 0 in Stock |
|
$4.5075 / $4.7728 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNTING,MALE,B CODE,4P RoHS: Compliant |
208 In Stock |
|
$3.7100 / $5.7700 | Buy Now |
DISTI #
65022171
|
Verical | Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 190 |
|
$5.3560 / $7.5010 | Buy Now |
Part Details for T4140412041-000
T4140412041-000 CAD Models
T4140412041-000 Part Data Attributes
|
T4140412041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4140412041-000
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |