Part Details for T4133012121-000 by TE Connectivity
Overview of T4133012121-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4133012121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3467
|
Newark | Sensor Conn, 12Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4133012121-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$15.0200 / $15.3100 | Buy Now |
DISTI #
A142121-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
130 In Stock |
|
$14.3500 / $17.3400 | Buy Now |
DISTI #
94AC3467
|
Avnet Americas | Circular Connector M12 Receptacle 12 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: 94AC3467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 20 Partner Stock |
|
$15.0200 / $20.3600 | Buy Now |
DISTI #
T4133012121-000
|
Avnet Americas | Circular Connector M12 Receptacle 12 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: T4133012121-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4520 / $13.7182 | Buy Now |
DISTI #
571-T4133012121-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female RoHS: Compliant | 188 |
|
$14.3500 / $16.7400 | Buy Now |
|
Future Electronics | M12 A-coding Solder Wire, 12 poles, Front Mounting, Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$13.5300 / $14.2100 | Buy Now |
DISTI #
AMPT4133012121-000
|
Heilind Electronics | M12,FRONT MOUNT,FEMALE,A,12P,S | Americas - 0 in Stock |
|
$16.7910 / $17.1344 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,FEMALE,A,12P,SOLDER WIRE RoHS: Compliant |
202 Partner Stock |
|
$15.0700 / $20.1900 | Buy Now |
DISTI #
55628901
|
Verical | Conn Circular SKT 12 POS Solder Cup ST Rear Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 199 |
|
$15.2100 / $16.4300 | Buy Now |
DISTI #
T4133012121-000
|
TTI | Circular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 114 In Stock |
|
$14.6400 / $16.4900 | Buy Now |
Part Details for T4133012121-000
T4133012121-000 CAD Models
T4133012121-000 Part Data Attributes
|
T4133012121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4133012121-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 1.5A, RATED VOLTAGE: 30VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.48 inch | |
Body Diameter | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |