Part Details for T4133012081-000 by TE Connectivity
Overview of T4133012081-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4133012081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1651
|
Newark | Sensor Conn, 8Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4133012081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$10.2800 | Buy Now |
DISTI #
94AC3466
|
Newark | Sensor Connector, 8Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4133012081-000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $10.9400 | Buy Now |
DISTI #
A142117-ND
|
DigiKey | CONN RCPT FMALE 8POS SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
261 In Stock |
|
$9.3607 / $13.9700 | Buy Now |
DISTI #
T4133012081-000
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: T4133012081-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8116 / $9.4004 | Buy Now |
DISTI #
54AH1651
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: 54AH1651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$13.0300 / $15.4000 | Buy Now |
DISTI #
571-T4133012081-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Female RoHS: Compliant | 121 |
|
$9.7000 / $11.9700 | Buy Now |
|
Future Electronics | M12 A-coding Solder Wire, 8 poles, Front Mounting, Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.9900 / $9.4400 | Buy Now |
DISTI #
AMPT4133012081-000
|
Heilind Electronics | M12,FRONT MOUNT,FEMALE,A,8P,SO | Americas - 0 in Stock |
|
$9.6716 / $9.8806 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,FEMALE,A,8P,SOLDER WIRE RoHS: Compliant |
72 In Stock |
|
$9.1300 / $10.3100 | Buy Now |
DISTI #
77320936
|
Verical | Conn M12 Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 66 |
|
$12.7397 / $15.1831 | Buy Now |
Part Details for T4133012081-000
T4133012081-000 CAD Models
T4133012081-000 Part Data Attributes:
|
T4133012081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4133012081-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |