Part Details for T4132012121-000 by TE Connectivity
Overview of T4132012121-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for T4132012121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1650
|
Newark | Sensor Conn, 12Pos, Plug, M12, Panel Rohs Compliant: Yes |Te Connectivity T4132012121-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$19.7500 / $23.3400 | Buy Now |
DISTI #
A142120-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
66 In Stock |
|
$14.9546 / $21.6800 | Buy Now |
DISTI #
T4132012121-000
|
Avnet Americas | Circular Connector M12 Plug 12 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: T4132012121-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T4132012121-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male RoHS: Compliant | 74 |
|
$15.3200 / $20.0500 | Buy Now |
|
Future Electronics | M12 A-coding Solder Wire, 12 poles, Front Mounting, Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$14.5900 / $15.3200 | Buy Now |
DISTI #
AMPT4132012121-000
|
Heilind Electronics | M12,FRONT MOUNT,MALE,A,12P,SOL | Americas - 0 in Stock |
|
$16.0000 / $16.3284 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,MALE,A,12P,SOLDER WIRE RoHS: Compliant |
381 Partner Stock |
|
$14.0000 / $18.4300 | Buy Now |
DISTI #
65694638
|
Verical | Conn M12 Circular PIN 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 261 |
|
$14.2000 / $15.6600 | Buy Now |
DISTI #
55592028
|
Verical | Conn M12 Circular PIN 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 120 |
|
$14.2000 / $15.6600 | Buy Now |
DISTI #
T4132012121-000
|
TTI | Circular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$14.5900 / $14.8800 | Buy Now |
Part Details for T4132012121-000
T4132012121-000 CAD Models
T4132012121-000 Part Data Attributes
|
T4132012121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4132012121-000
TE Connectivity
Circular Connector, 12 Contact(s), Brass, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 1.5A, RATED VOLTAGE: 30VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.512 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | M12, CIRCULAR CONNECTOR | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |