-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12,FRONT MOUNT,MALE,A,4P,SOLDER WIRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4132012041-000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9378
|
Newark | Sensor Conn, M12, Plug, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$5.7100 / $8.1400 | Buy Now |
DISTI #
13AC1809
|
Newark | Sensor Connector, M12, Plug, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1600 / $8.2500 | Buy Now |
DISTI #
A134608-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
445 In Stock |
|
$3.9991 / $6.9500 | Buy Now |
DISTI #
T4132012041-000
|
Avnet Americas | Conn M12 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal Single Port Bag - Bag (Alt: T413201... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$3.6509 / $3.7652 | Buy Now |
DISTI #
571-T4132012041-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNT,MALE A,4P,SOLDER WIRE RoHS: Compliant | 74 |
|
$3.9900 / $6.5400 | Buy Now |
DISTI #
70981356
|
RS | Connector, Front Mount, 4-Pole, A Coding, PCB, Male, Solder Wire, M12 Series | TE Connectivity T4132... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 |
|
$5.4100 / $7.0200 | Buy Now |
|
TE Connectivity | M12,FRONT MOUNT,MALE,A,4P,SOLDER WIRE Number of Positions: 4 Connector System: Wire-to-Panel Sealabl... more RoHS: Compliant Min Qty: 1 | 445 |
|
$16.9100 / $20.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$3.7100 | Buy Now |
DISTI #
AMPT4132012041-000
|
Heilind Electronics | M12,FRONT WIRE MOUNT,MALE,A,4P,SOLDER | Americas - 0 in Stock |
|
$4.5075 / $4.7728 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,MALE,A,4P,SOLDER WIRE RoHS: Compliant |
260 In Stock |
|
$3.8030 / $6.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4132012041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4132012041-000
TE Connectivity
M12,FRONT MOUNT,MALE,A,4P,SOLDER WIRE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, RATED VOLTAGE:250 VAC ,POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.512 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |