Part Details for T4131012121-000 by TE Connectivity
Overview of T4131012121-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T4131012121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1648
|
Newark | Sensor Conn, 12Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4131012121-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$20.0500 / $23.4600 | Buy Now |
DISTI #
A142119-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$15.5911 / $21.7900 | Buy Now |
DISTI #
54AH1648
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: 54AH1648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$20.0500 / $23.4600 | Buy Now |
DISTI #
T4131012121-000
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: T4131012121-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$12.4520 / $14.7810 | Buy Now |
DISTI #
571-T4131012121-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female RoHS: Compliant | 185 |
|
$15.5900 / $19.3600 | Buy Now |
|
Future Electronics | M12 A-coding Solder Wire, 12 poles, Rear Mounting, Female RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$15.3400 / $16.1000 | Buy Now |
DISTI #
AMPT4131012121-000
|
Heilind Electronics | M12,REAR WIRE MOUNT,FEMALE,A,12P,SOLDER | Americas - 0 in Stock |
|
$16.7910 / $17.1344 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,FEMALE,A,12P,SOLDER WIRE RoHS: Compliant |
394 In Stock |
|
$14.4800 / $22.8600 | Buy Now |
DISTI #
69696307
|
Verical | Conn M12 Circular SKT 12 POS Solder Cup ST Rear Mount 12 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2014 | Americas - 350 |
|
$17.8353 / $26.8941 | Buy Now |
DISTI #
55628887
|
Verical | Conn M12 Circular SKT 12 POS Solder Cup ST Rear Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$16.4300 | Buy Now |
Part Details for T4131012121-000
T4131012121-000 CAD Models
T4131012121-000 Part Data Attributes
|
T4131012121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4131012121-000
TE Connectivity
Circular Connector, 12 Contact(s), Brass, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 1.5A, RATED VOLTAGE: 30VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.677 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | M12, CIRCULAR CONNECTOR | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |