Part Details for T4113512041-000 by TE Connectivity
Overview of T4113512041-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T4113512041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2392
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4113512041-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6100 / $13.1000 | Buy Now |
DISTI #
A129294-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
81 In Stock |
|
$7.0498 / $11.0400 | Buy Now |
DISTI #
T4113512041-000
|
Avnet Americas | M12 M, 4P GOLD D_CODE RA SHIELDED PG9 - Bag (Alt: T4113512041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$6.3072 / $6.4386 | Buy Now |
DISTI #
571-T4113512041-000
|
Mouser Electronics | Circular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG9 RoHS: Compliant | 928 |
|
$7.1600 / $9.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$6.1600 | Buy Now |
DISTI #
AMPT4113512041-000
|
Heilind Electronics | M12 M, 4P GOLD D_CODE RA SHIE LDED PG9 | Americas - 0 in Stock |
|
$7.6567 / $7.9243 | Buy Now |
|
Onlinecomponents.com | M12 M, 4P GOLD D_CODE RA SHIELDED PG9 RoHS: Compliant |
40 In Stock |
|
$6.8400 / $9.9700 | Buy Now |
DISTI #
77349795
|
Verical | Conn M12 Circular PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 260 |
|
$8.9059 / $9.1882 | Buy Now |
DISTI #
84025786
|
Verical | Conn M12 Circular PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2425 | Americas - 40 |
|
$10.5294 / $11.7294 | Buy Now |
DISTI #
T4113512041-000
|
TTI | Circular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG9 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.4400 / $6.5700 | Buy Now |
Part Details for T4113512041-000
T4113512041-000 CAD Models
T4113512041-000 Part Data Attributes
|
T4113512041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113512041-000
TE Connectivity
M12 M, 4P GOLD D_CODE RA SHIELDED PG9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, RATED VOLTAGE:250 VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.889 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |