Part Details for T4113001052-000 by TE Connectivity
Overview of T4113001052-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113001052-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4113001052-000-ND
|
DigiKey | CONN RCPT MALE 5POS SILVER SCREW Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3171 | Buy Now |
DISTI #
T4113001052-000
|
Avnet Americas | M12,MALE,RA,A CODE,5P,PG7,SILVER - Bag (Alt: T4113001052-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$4.2008 / $5.0552 | Buy Now |
DISTI #
571-T4113001052-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,SILVER | 0 |
|
$4.9200 / $8.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$4.1900 | Buy Now |
DISTI #
AMPT4113001052-000
|
Heilind Electronics | M12,MALE,RA,A CODE,5P,PG7,SIL VER | Americas - 69 in Stock |
|
$5.1385 / $6.3019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $6.8500 | Buy Now |
DISTI #
AMPT4113001052-000
|
Interstate Connecting Components | M12,MALE,RA,A CODE,5P,PG7,SIL VER | 23 |
|
$5.1385 / $6.3019 | Buy Now |
DISTI #
000000000005574668
|
Sager | Circular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,SILVER Min Qty: 1 | 0 |
|
$4.8300 / $5.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $6.8500 | Buy Now |
Part Details for T4113001052-000
T4113001052-000 CAD Models
T4113001052-000 Part Data Attributes
|
T4113001052-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113001052-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |