Part Details for T4112412051-000 by TE Connectivity
Overview of T4112412051-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112412051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6639
|
Newark | Sensor Conn, M12, R/A Rcpt, 5Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112412051-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$12.0100 | Buy Now |
DISTI #
A133898-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$8.6678 / $12.9400 | Buy Now |
DISTI #
T4112412051-000
|
Avnet Americas | M12 F, 5P GOLD B_CODE RA SHIELDED PG9 - Bag (Alt: T4112412051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$7.2334 / $8.7046 | Buy Now |
DISTI #
69AC6639
|
Avnet Americas | M12 F, 5P GOLD B_CODE RA SHIELDED PG9 - Bulk (Alt: 69AC6639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$12.4200 | Buy Now |
DISTI #
571-T4112412051-000
|
Mouser Electronics | Circular Metric Connectors M12 F 5P GOLD B_CODE RA SHIELDED PG9 | 0 |
|
$10.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.2200 | Buy Now |
DISTI #
AMPT4112412051-000
|
Heilind Electronics | M12 F, 5P GOLD B_CODE RA SHIE LDED PG9 | Americas - 74 in Stock |
|
$8.9701 / $9.2879 | Buy Now |
|
Onlinecomponents.com | M12 F, 5P GOLD B_CODE RA SHIELDED PG9 RoHS: Compliant | Alternative Product Available |
|
$8.4100 / $12.2600 | Buy Now |
DISTI #
T4112412051-000
|
Avnet Americas | M12 F, 5P GOLD B_CODE RA SHIELDED PG9 - Bag (Alt: T4112412051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$7.2334 / $8.7046 | Buy Now |
DISTI #
69AC6639
|
Avnet Americas | M12 F, 5P GOLD B_CODE RA SHIELDED PG9 - Bulk (Alt: 69AC6639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$12.4200 | Buy Now |
Part Details for T4112412051-000
T4112412051-000 CAD Models
T4112412051-000 Part Data Attributes:
|
T4112412051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112412051-000
TE Connectivity
M12 F, 5P GOLD B_CODE RA SHIELDED PG9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |