-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 F, 5P GOLD A_CODE RA SHIELDED PG9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7711
|
Newark | Sensor Conn, M12, R/A Rcpt, 5Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112012051-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3200 / $12.6500 | Buy Now |
DISTI #
97Y2367
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112012051-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $14.0900 | Buy Now |
DISTI #
A134530-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8443 / $12.3300 | Buy Now |
DISTI #
T4112012051-000
|
Avnet Americas | M12 F, 5P GOLD A_CODE RA SHIELDED PG9 - Bag (Alt: T4112012051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$7.3089 / $8.0830 | Buy Now |
DISTI #
571-T4112012051-000
|
Mouser Electronics | Circular Metric Connectors M12 F 5P GOLD A_CODE RA SHIELDED PG9 RoHS: Compliant | 0 |
|
$8.2600 / $11.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$6.9500 | Buy Now |
DISTI #
AMPT4112012051-000
|
Heilind Electronics | M12 F, 5P GOLD A_CODE RA SHI ELDED PG9 | Americas - 0 in Stock |
|
$8.6269 / $8.9394 | Buy Now |
|
Onlinecomponents.com | M12 F, 5P GOLD A_CODE RA SHIELDED PG9 RoHS: Compliant |
50 On Order |
|
$8.1400 / $11.6500 | Buy Now |
DISTI #
T4112012051-000
|
TTI | Circular Metric Connectors M12 F 5P GOLD A_CODE RA SHIELDED PG9 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$9.4800 / $9.9600 | Buy Now |
DISTI #
T4112012051-000
|
TME | Connector: M12, plug, PIN: 5, female, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$8.1200 / $11.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4112012051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112012051-000
TE Connectivity
M12 F, 5P GOLD A_CODE RA SHIELDED PG9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, RATED VOLTAGE:60 VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |