Part Details for T4112011081-000 by TE Connectivity
Overview of T4112011081-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112011081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2893
|
Newark | Circular Metric Conn M12 Fml 8P Code A Ra |Amp Te Connectivity T4112011081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$10.7500 / $14.7700 | Buy Now |
DISTI #
97Y2364
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112011081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $16.1800 | Buy Now |
DISTI #
A125507-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1633 | Buy Now |
DISTI #
T4112011081-000
|
Avnet Americas | M12 F, 8P GOLD A_CODE RA SHIELDED PG7 - Bag (Alt: T4112011081-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$8.3072 / $9.9968 | Buy Now |
DISTI #
571-T4112011081-000
|
Mouser Electronics | Circular Metric Connectors M12 FML 8P CODE A RA SHIELDED PG7 GOLD RoHS: Compliant | 90 |
|
$10.3000 / $15.6300 | Buy Now |
DISTI #
V99:2348_17688779
|
Arrow Electronics | Conn M12 Circular SKT 8 POS Screw RA Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1708 | Americas - 101 |
|
$9.1740 / $14.3120 | Buy Now |
DISTI #
72009052
|
RS | Connector, M12 F, 8P Gold A_Code Ra Shielded Pg7 | TE Connectivity T4112011081-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.2900 | Buy Now |
DISTI #
AMPT4112011081-000
|
Heilind Electronics | M12 F, 8P GOLD A_CODE RA PG7 SHIELDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 F, 8P GOLD A_CODE RA SHIELDED PG7 RoHS: Compliant |
283 Partner Stock |
|
$9.1800 / $12.6400 | Buy Now |
Part Details for T4112011081-000
T4112011081-000 CAD Models
T4112011081-000 Part Data Attributes:
|
T4112011081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112011081-000
TE Connectivity
M12 F, 8P GOLD A_CODE RA SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |