There are no models available for this part yet.
Overview of T4111512051-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T4111512051-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC6632
|
Newark | Sensor Conn, M12, Plug, 5Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111512051-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$10.5100 / $13.6900 | Buy Now | |
DISTI #
A134520-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
74 In Stock |
|
$6.9965 / $12.2600 | Buy Now | |
DISTI #
69AC6632
|
Avnet Americas | M12 M, 5P GOLD D_CODE S SHIELDED PG9 - Bulk (Alt: 69AC6632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$10.8800 / $13.6900 | Buy Now | |
DISTI #
T4111512051-000
|
Avnet Americas | M12 M, 5P GOLD D_CODE S SHIELDED PG9 - Bag (Alt: T4111512051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$6.6198 / $7.9662 | Buy Now | |
DISTI #
571-T4111512051-000
|
Mouser Electronics | Circular Metric Connectors M12 M 5P GOLD D_CODE S SHIELDED PG9 RoHS: Compliant | 65 |
|
$7.9300 / $11.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$6.6000 | Buy Now | ||
DISTI #
AMPT4111512051-000
|
Heilind Electronics | M12 M, 5P GOLD D_CODE S SHIE LDED PG9 | Americas - 0 in Stock |
|
$8.2090 / $8.5000 | Buy Now | |
Onlinecomponents.com | M12 M, 5P GOLD D_CODE S SHIELDED PG9 RoHS: Compliant |
85 Partner Stock |
|
$7.4700 / $10.9500 | Buy Now | ||
DISTI #
65697220
|
Verical | Standard Circular Connectors Min Qty: 5 Package Multiple: 1 | Americas - 85 |
|
$11.0900 / $14.0200 | Buy Now | |
DISTI #
T4111512051-000
|
TTI | Circular Metric Connectors M12 M 5P GOLD D_CODE S SHIELDED PG9 Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$7.4200 / $7.5700 | Buy Now |
CAD Models for T4111512051-000 by TE Connectivity
Part Data Attributes for T4111512051-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
D
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
60 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Shell Size
|
20
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|