Part Details for T4111511041-000 by TE Connectivity
Overview of T4111511041-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for T4111511041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2351
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111511041-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$9.4400 / $12.7000 | Buy Now |
DISTI #
A134516-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
901 In Stock |
|
$6.9003 / $10.3000 | Buy Now |
DISTI #
T4111511041-000
|
Avnet Americas | M12 M, 4P GOLD D_CODE S SHIELDED PG7 - Bag (Alt: T4111511041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$5.7584 / $6.9296 | Buy Now |
DISTI #
97Y2351
|
Avnet Americas | M12 M, 4P GOLD D_CODE S SHIELDED PG7 - Bulk (Alt: 97Y2351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$8.5500 / $11.1000 | Buy Now |
DISTI #
571-T4111511041-000
|
Mouser Electronics | Circular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 RoHS: Compliant | 1293 |
|
$6.6900 / $9.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7500 | Buy Now |
DISTI #
AMPT4111511041-000
|
Heilind Electronics | M12 M, 4P GOLD D_CODE S SHIEL DED PG7 | Americas - 0 in Stock75 On Order |
|
$6.9851 / $7.5077 | Buy Now |
|
Onlinecomponents.com | M12 M, 4P GOLD D_CODE S SHIELDED PG7 RoHS: Compliant |
131 In Stock |
|
$6.1200 / $10.4900 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
T4111511041-000
|
TTI | Circular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 485 In Stock |
|
$6.3200 / $9.5500 | Buy Now |
Part Details for T4111511041-000
T4111511041-000 CAD Models
T4111511041-000 Part Data Attributes:
|
T4111511041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111511041-000
TE Connectivity
M12 M, 4P GOLD D_CODE S SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |