Part Details for T4110511032-000 by TE Connectivity
Overview of T4110511032-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4110511032-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4110511032-000-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER SCREW Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8256 | Buy Now |
DISTI #
T4110511032-000
|
Avnet Americas | M12 F, 3P SILVER D_CODE S SHIELDED PG7 - Bag (Alt: T4110511032-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bag | 0 |
|
$6.0996 / $6.2267 | Buy Now |
DISTI #
571-T4110511032-000
|
Mouser Electronics | Circular Metric Connectors M12 F 3P SILVER D_CODE S SHIELDD PG7 | 0 |
|
$6.6000 / $10.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.1800 | Buy Now |
DISTI #
AMPT4110511032-000
|
Heilind Electronics | M12 F, 3P SILVER D_CODE S SHI ELDED PG7 | Americas - 75 in Stock |
|
$6.3538 / $7.7925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $8.4600 | Buy Now |
DISTI #
AMPT4110511032-000
|
Interstate Connecting Components | M12 F, 3P SILVER D_CODE S SHI ELDED PG7 | 25 |
|
$6.3538 / $7.7925 | Buy Now |
DISTI #
000000000005574453
|
Sager | Circular Metric Connectors M12 F 3P SILVER D_CODE S SHIELDD PG7 Min Qty: 1 | 0 |
|
$6.1100 / $7.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $8.4600 | Buy Now |
Part Details for T4110511032-000
T4110511032-000 CAD Models
T4110511032-000 Part Data Attributes
|
T4110511032-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4110511032-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.224 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |