Part Details for T4110012041-000 by TE Connectivity
Overview of T4110012041-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4110012041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6083
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Amp Te Connectivity T4110012041-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$7.8700 / $8.5200 | Buy Now |
DISTI #
A129273-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
173 In Stock |
|
$7.2255 / $10.7900 | Buy Now |
DISTI #
T4110012041-000
|
Avnet Americas | M12 F, 4P GOLD A_CODE S SHIELDED PG9 - Bag (Alt: T4110012041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$6.0298 / $7.2562 | Buy Now |
DISTI #
69AH6083
|
Avnet Americas | M12 F, 4P GOLD A_CODE S SHIELDED PG9 - Bulk (Alt: 69AH6083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 59 Partner Stock |
|
$9.8700 / $12.1600 | Buy Now |
DISTI #
571-T4110012041-000
|
Mouser Electronics | Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 RoHS: Compliant | 836 |
|
$7.0200 / $11.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$6.0200 | Buy Now |
DISTI #
AMPT4110012041-000
|
Heilind Electronics | M12 F, 4P GOLD A_CODE S SHIEL DED PG9 | Americas - 0 in Stock |
|
$7.4776 / $7.7425 | Buy Now |
|
Onlinecomponents.com | M12 F, 4P GOLD A_CODE S SHIELDED PG9 RoHS: Compliant |
291 In Stock |
|
$6.3000 / $9.9700 | Buy Now |
DISTI #
77348339
|
Verical | Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 362 |
|
$10.2464 / $13.8168 | Buy Now |
DISTI #
69897698
|
Verical | Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2101 | Americas - 285 |
|
$8.3758 / $12.9649 | Buy Now |
Part Details for T4110012041-000
T4110012041-000 CAD Models
T4110012041-000 Part Data Attributes
|
T4110012041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4110012041-000
TE Connectivity
M12 F, 4P GOLD A_CODE S SHIELDED PG9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |