Part Details for T4110011031-000 by TE Connectivity
Overview of T4110011031-000 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4110011031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7702
|
Newark | Sensor Conn, M12, Rcpt, 3Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4110011031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.7200 | Buy Now |
DISTI #
42AJ1618
|
Newark | M12 F, 3P Gold A_Code S Shielded Pg7 |Amp Te Connectivity T4110011031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 896 |
|
$7.1400 / $10.6200 | Buy Now |
DISTI #
97Y2321
|
Newark | Sensor Connector, M12, Rcpt, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4110011031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.5400 | Buy Now |
DISTI #
A134450-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$6.8720 / $10.2600 | Buy Now |
DISTI #
T4110011031-000
|
Avnet Americas | M12 F, 3P GOLD A_CODE S SHIELDED PG7 - Bag (Alt: T4110011031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$5.7348 / $6.9012 | Buy Now |
DISTI #
69AK7702
|
Avnet Americas | M12 F, 3P GOLD A_CODE S SHIELDED PG7 - Bulk (Alt: 69AK7702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 100 Partner Stock |
|
$8.3100 / $9.7900 | Buy Now |
DISTI #
571-T4110011031-000
|
Mouser Electronics | Circular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 RoHS: Compliant | 0 |
|
$6.6600 / $10.0000 | Order Now |
DISTI #
V99:2348_17687908
|
Arrow Electronics | Conn M12 Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1708 | Americas - 1 |
|
$1.2150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7200 | Buy Now |
DISTI #
AMPT4110011031-000
|
Heilind Electronics | M12 F, 3P GOLD A_CODE S SHIEL DED PG7 | Americas - 75 in Stock |
|
$6.9552 / $7.4770 | Buy Now |
Part Details for T4110011031-000
T4110011031-000 CAD Models
T4110011031-000 Part Data Attributes:
|
T4110011031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4110011031-000
TE Connectivity
M12 F, 3P GOLD A_CODE S SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |