Part Details for T4110001081-000 by TE Connectivity
Overview of T4110001081-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4110001081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3027
|
Newark | M12,female, straight, a Code,8P, pg7,gold Rohs Compliant: Yes |Amp Te Connectivity T4110001081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$5.9000 / $7.1000 | Buy Now |
DISTI #
97Y2316
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4110001081-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$9.6700 / $13.0100 | Buy Now |
DISTI #
A134447-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
218 In Stock |
|
$7.0700 / $10.5500 | Buy Now |
DISTI #
T4110001081-000
|
Avnet Americas | M12,FEMALE,STRAIGHT,A CODE,8P,PG7,GOLD - Bag (Alt: T4110001081-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 119 |
|
$5.9000 / $7.1000 | Buy Now |
DISTI #
97Y2316
|
Avnet Americas | M12,FEMALE,STRAIGHT,A CODE,8P,PG7,GOLD - Bulk (Alt: 97Y2316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
$9.8300 / $11.8200 | Buy Now |
DISTI #
571-T4110001081-000
|
Mouser Electronics | Circular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD RoHS: Compliant | 0 |
|
$7.0600 / $10.3300 | Order Now |
DISTI #
72008958
|
RS | Connector, M12, Female, Straight, A Code,8P, Pg7,Gold | TE Connectivity T4110001081-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$8.3500 / $11.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.8900 | Buy Now |
DISTI #
AMPT4110001081-000
|
Heilind Electronics | M12,FEMALE,STRAIGHT,A CODE,8P,PG7,GOLD | Americas - 0 in Stock |
|
$7.1642 / $7.6924 | Buy Now |
|
Onlinecomponents.com | M12,FEMALE,STRAIGHT,A CODE,8P,PG7,GOLD RoHS: Compliant |
305 In Stock |
|
$6.8600 / $10.0000 | Buy Now |
Part Details for T4110001081-000
T4110001081-000 CAD Models
T4110001081-000 Part Data Attributes:
|
T4110001081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4110001081-000
TE Connectivity
M12,FEMALE,STRAIGHT,A CODE,8P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Size | 20 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |