-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4666
|
Newark | Thyristor |Stmicroelectronics T410-800H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12715-5-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO251 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2275 In Stock |
|
$0.4629 / $1.2300 | Buy Now |
DISTI #
T410-800H
|
Avnet Americas | Thyristor TRIAC 800V 31A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: T410-800H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2617 / $0.2730 | Buy Now |
DISTI #
511-T410-800H
|
Mouser Electronics | Triacs 4.0 Amp 800 Volt RoHS: Compliant | 0 |
|
$0.3590 | Order Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4200 / $0.7700 | Buy Now |
|
Future Electronics | T410 Series 800 V 15 mA Ihold 4 A Logic Level Sensitive Gate Triac - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4550 / $0.4850 | Buy Now |
|
Future Electronics | T410 Series 800 V 15 mA Ihold 4 A Logic Level Sensitive Gate Triac - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4550 / $0.4850 | Buy Now |
|
Future Electronics | T410 Series 800 V 15 mA Ihold 4 A Logic Level Sensitive Gate Triac - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4550 / $0.4850 | Buy Now |
DISTI #
T410-800H
|
Avnet Americas | Thyristor TRIAC 800V 31A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: T410-800H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2617 / $0.2730 | Buy Now |
DISTI #
T410-800H
|
TME | Triac, 800V, 4A, IPAK, Igt: 10mA, Ifsm: 31A Min Qty: 1 | 0 |
|
$0.2420 / $0.7660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T410-800H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-800H
STMicroelectronics
4A logic level Triacs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |