Part Details for T40L0HSC2 by HellermannTyton
Overview of T40L0HSC2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T40L0HSC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3650
|
Newark | High-Temp Cable Tie, 14" Long, Ul Rated, 40Lb Tensile Strength, Pa66Hs, Black, 100/Pkg |Hellermanntyton T40L0HSC2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$87.0200 | Buy Now |
DISTI #
T40L0HSC2-ND
|
DigiKey | CBL TIE LOCKING BLK 40LB 1.214' Min Qty: 25000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4484 | Buy Now |
DISTI #
329-T40L0HSC2
|
Mouser Electronics | Cable Ties T40L BLK HS TIE 14.6 RoHS: Compliant | 0 |
|
$0.3420 | Order Now |
DISTI #
71381757
|
RS | High-Temp Cable Tie, 14.6" Long, UL Rated, 40lb, PA66HS, Black | HellermannTyton T40L0HSC2 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Onlinecomponents.com | High-Temp Cable Tie - 14" Long - UL Rated - 40lb Tensile Strength - PA66HS - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.2916 / $0.8197 | Buy Now |
DISTI #
T40L0HSC2
|
TTI | Cable Ties T40L BLK HS TIE 14.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Each | Americas - 0 |
|
$0.2110 | Buy Now |
DISTI #
000000000003151353
|
Sager | Cable Ties T40L BLK HS TIE 14.6 Min Qty: 25000 | 0 |
|
$0.3975 | Buy Now |