Part Details for T40HFL10S02 by International Rectifier
Overview of T40HFL10S02 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for T40HFL10S02
T40HFL10S02 CAD Models
T40HFL10S02 Part Data Attributes
|
T40HFL10S02
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
T40HFL10S02
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, D-56, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-D3 | |
Pin Count | 2 | |
Manufacturer Package Code | D-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-D3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for T40HFL10S02
This table gives cross-reference parts and alternative options found for T40HFL10S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T40HFL10S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T40HFL10S02PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, D-56, 2 PIN | Vishay Intertechnologies | T40HFL10S02 vs T40HFL10S02PBF |
T40HFL10S02 | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, ROHS COMPLIANT, D-56, 2 PIN | Vishay Intertechnologies | T40HFL10S02 vs T40HFL10S02 |