Part Details for T40HFL100S05 by Vishay Intertechnologies
Results Overview of T40HFL100S05 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T40HFL100S05 Information
T40HFL100S05 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for T40HFL100S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-T40HFL100S05
|
Avnet Americas | Diode Switching 1KV 40A 2-Pin T-Module - Bulk (Alt: VS-T40HFL100S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.9050 / $20.5821 | Buy Now |
DISTI #
70079021
|
RS | Diode Fast Recovery 1000V 40A 500ns T-module | Vishay PCS T40HFL100S05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1200 / $28.3400 | RFQ |
|
ComSIT USA | FAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
VS-T40HFL100S05
|
Avnet Asia | Diode Switching 1KV 40A 2-Pin T-Module (Alt: VS-T40HFL100S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for T40HFL100S05
T40HFL100S05 CAD Models
T40HFL100S05 Part Data Attributes
|
T40HFL100S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T40HFL100S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-56, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-56, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-D3 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for T40HFL100S05
This table gives cross-reference parts and alternative options found for T40HFL100S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T40HFL100S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T40HFL100S05 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-55, T-MODULE-2 | T40HFL100S05 vs T40HFL100S05 |