Part Details for T40B1800 by Norgren
Overview of T40B1800 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T40B1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J0244
|
Newark | Exhaust Silencer, 1/8", Operating Pressure Max:10Bar, Operating Temperature Min:-20°C, Operating Temperature Max:80°C, Product Range:-, Material:Sintered Bronze Element, Brass Body, Operating Pressure Range:10Bar, Operating Rohs Compliant: Na |Norgren T40B1800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.0100 / $12.0100 | Buy Now |
DISTI #
70517484
|
RS | Sintered Bronze Pneumatic Silencer, R 1/8" Port, 145 psi, T40 Series | Norgren T40B1800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$9.6100 / $12.0100 | Buy Now |